| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | IDT |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Bag|Box |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 7.75 |
| Mounting | Cable Mount |