TE Connectivity6437288-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) RCP 34 POS 1.5mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| RCP | |
| 34 | |
| 4 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| Tube | |
| 45.5 | |
| 36.5 | |
| 28.15 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

