Molex64334-0300Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 32Power POS 2.5mm/3.7mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32Power | |
| 4 | |
| Solder | |
| 2.5/3.7 | |
| Right Angle | |
| Center Key | |
| 2.5 | |
| 12/Contact | |
| 14VDC | |
| -40 | |
| 105 | |
| 20 | |
| Tray | |
| 29.7 | |
| 59.91 | |
| 49 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

