Molex643201319Connector Discrete Wire Housing
Conn Housing RCP 48Power POS 2.54mm/3.7mm Crimp ST Cable Mount Brown Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 48 | |
| 4 | |
| Crimp | |
| 2.54/3.7 | |
| Straight | |
| 12/Contact | |
| 250VAC | |
| 100 | |
| -40 | |
| 125 | |
| 20 | |
| Carton | |
| 35.771 | |
| 34.9 | |
| 40.1 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

