Molex643183011Connector Discrete Wire Housing
Conn Housing RCP 28Power POS 2.54mm/3.5mm/6.75mm Crimp ST Cable Mount Black Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 28Power | |
| 3 | |
| Crimp | |
| 2.54/3.5/6.75 | |
| Straight | |
| (2.5/12/21)/Contact | |
| 14VDC | |
| 100 | |
| -40 | |
| 125 | |
| 20 | |
| Carton | |
| 35.29 | |
| 53.2 | |
| 35.25 | |
| 41.25 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

