Marquardt Switches6425.4121Switch Key
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Button | |
| N.O. | |
| 0.1 | |
| 28 | |
| 28 | |
| >100 | |
| <250 | |
| 1000000 | |
| 0.7 | |
| <5 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5.08 | |
| Straight | |
| Thermoplastic | |
| Gold | |
| 1.6 | |
| -20 | |
| 70 | |
| 13.5 | |
| 13.5 | |
| 3.6 | |
| 14.4 | |
| 14.4 | |
| 11.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

