50-75% Off
TE Connectivity641832-1Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| 12/Contact | |
| 600VAC | |
| 15 | |
| -40 | |
| 105 | |
| Bag | |
| 14.73 | |
| 3.69 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

