TE Connectivity641191-6Connector Headers and PCB Receptacles
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag/Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 6 | |
| 1 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 5/Contact | |
| 250VAC | |
| 5000 | |
| 6 | |
| -55 | |
| 105 | |
| 25 | |
| Box|Bag | |
| 15.24 | |
| 13.21 | |
| 6.99 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

