Top Searched
TE Connectivity640905-1Connector Terminals
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 14-16 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 23.36 | |
| 7.62 | |
| 6.35x0.81 | |
| Blue | |
| PIDG™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

