TE Connectivity640900-3Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5Power POS 6.35mm Solder ST Top Entry Thru-Hole MATE-N-LOK™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| 12/Contact | |
| 600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 14.73 | |
| MATE-N-LOK™ | |
| Contact Plating Thickness | ((0.76-0.91)/(1.27-1.79))um |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

