TE Connectivity640499-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Dual Key | |
| 4.2 | |
| 6/Contact | |
| 250VDC|250VAC | |
| 1500 | |
| -55 | |
| 105 | |
| 25 | |
| Bag | |
| 19.17 | |
| 12.57 | |
| 14.22 | |
| 5.33 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

