TE Connectivity640497-2Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 4.2mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 4.2 | |
| Straight | |
| 6/Contact | |
| 250VDC|250VAC | |
| 1500 | |
| -55 | |
| 105 | |
| 25 | |
| Bag | |
| 27.56 | |
| 13.46 | |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
