Top Purchased
TE Connectivity640456-4 | Wire to Board ConnectorConnector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 250VAC | |
| 5000 | |
| 6 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 10.16 | |
| 5.71 | |
| 10.03 | |
| Contact Plating Thickness | (3.81/1.27)um |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

