Panasonic Industry63SXV100MCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1.03A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 63VDC | |
| 0.025 | |
| Standard | |
| 1.03 | |
| 315@2Min | |
| 1000 | |
| Polar | |
| Super High Voltage | |
| Cylindrical | |
| Surface Mount | |
| 10.5 | |
| 2 | |
| 10 X 12.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 1.32 | |
| 12.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

