APEM636H/2Switch Toggle
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 15@250VAC 12VDC | |
| 372.85 | |
| 2000Vrms | |
| 1000 | |
| 10 | |
| 10000 | |
| 17.5 | |
| 1 | |
| Panel Mount with Threads | |
| Quick Connect/Solder Lug | |
| 3 | |
| Straight | |
| -20 | |
| 55 | |
| M12 x 0.75 | |
| 29.5 | |
| 10.5 | |
| 14 | |
| 15 | |
| 29.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
