Johanson Dielectrics631R18W103KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R

This 631R18W103KV4E multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.01uF. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

699 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      699
      Country Of origin:
      China
         
      • Price: $0.1774
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 699 parts
      • Price: $0.1774

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.