TE Connectivity6318430-2Connector Headers and PCB Receptacles
Conn Battery Connector RCP 5 POS 2.5mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Connector | |
| RCP | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6/Contact | |
| 30VDC | |
| 30 | |
| -20 | |
| 80 | |
| Tray | |
| 17.8 | |
| 9.5 | |
| 5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

