| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 48 |
| Input Voltage Range (V) | 36 to 60 |
| Power Rating (W) | 31 |
| Typical Speed (r/min) | 5000 |
| Maximum Airflow (CFM) | 320.8 |
| Noise Level (dB) | 58 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 171.5 X 50.8 |
| Mounting | Flange Mount |
| Protection | Polarity|Locking|IP68 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |
| Product Weight (g) | 910 |
| Product Diameter (Metric) (mm) | 171.5 |
| Product Height (Metric) (mm) | 50.8 |