| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8543.90.88.85 |
| Type | Thumbwheel with Pushbutton |
| Number of Channels | 2 |
| Motion | Rotary |
| Pulses per Revolution | 16 |
| Terminal Type | Connector |
| Maximum Operating Torque (N.m) | 0.016(Avg) |
| Programmability | No |
| Mechanical Life (Cycles) | 500000 |
| Encoder Signal | Digital Square Wave |
| Minimum Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Operating Supply Voltage | 5.25VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Panel Mount |
| Shock Rating | 100G |
| Body Orientation | Straight |
| Product Length (mm) | 44.65 |
| Product Depth (mm) | 19.81 |