Switchcraft62PC8FConnector Circular
Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| No |
This circular din 62PC8F connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a right angle body orientation. It has a receptacle type gender. This female connector has 8 female contacts. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

