Switchcraft62GB8FXConnector Circular
Conn Circular DIN SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| Tin | |
| Steel | |
| Silver |
Use the din connector 62GB8FX audio and video connector from Switchcraft for your design to run audio and video. This RCP connector has 8 contacts that are plated with tin. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. Its 8 terminals use the solder lug termination method. This product is 29 mm long, 19 mm tall and 20.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

