HUBER+SUHNER62_BNC-0-0-3/-33_-EConnector Accessories
Connector Accessories Protective Cap Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Protective Cap | |
| Straight | |
| -65 | |
| 165 | |
| Single | |
| 14.5 | |
| 14.3 |
This protective cap 62 BNC-0-0-3/-33E connector accessory from Huber + Suhner AG will make a better and stronger connection for your wires. It has a straight body orientation. This product is 14.3 mm long with a diameter of 14.5 mm. This part has an operating temperature of -65 to 165 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

