Switchcraft6282-6SG-3DCConnector Circular
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 18.2 | |
| 33.4 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 6282-6SG-3DC connector from Switchcraft. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C. This product is 33.4 mm long with a diameter of 18.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

