Switchcraft6282-2SG-3DCConnector Circular
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 18.2 | |
| 33.4 | |
| Bulk |
This input/output field installable 6282-2SG-3DC connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 33.4 mm long with a diameter of 18.2 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

