Switchcraft6280-8SG-516Connector Circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 42.7 | |
| Bulk |
Use this field installable 6280-8SG-516 connector from Switchcraft for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector's 8 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.7 mm long with a diameter of 18.2 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

