Dialight621-1124-304FPanel Mount Indicators
LED Panel Mount Indicator Tri-Color Blue/Green/Red 300mcd/250mcd/200mcd 2-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Blue/Green/Red | |
| 3 | |
| 300mcd|250mcd|200mcd | |
| LED | |
| 24 | |
| 15 | |
| -25 | |
| 70 | |
| Blue/Green/Red | |
| IP66/IP67 | |
| Stainless Steel | |
| Top Mount | |
| 22 | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 24.8 |
| Package Width | 28.62 |
| Package Length | 29.9 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

