Micropac Industries62098-012Panel Mount Indicators
Tri-Color Green/ Red/Yellow Panel Mount Indicators
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Green/Red/Yellow | |
| 3 | |
| 570/635/585 | |
| 30 | |
| 3 | |
| 5 | |
| 35 | |
| 120 | |
| -55 | |
| 100 | |
| Diffused | |
| GaAsP/GaP | |
| Top Mount | |
| No | |
| Circular | |
| Diameter | 9.65 mm |
| Mounting | Panel |
| Package Length | 13.59 mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
