| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 3mcd(Min) | |
| 570 | |
| 35 | |
| 20 | |
| 3 | |
| 5 | |
| 120 | |
| -55 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Diameter | 4.83(Max) |
| Mounting | Through Hole |
| Package Height | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
