Switchcraft61GB6FXConnector Circular
Conn Circular DIN SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Panel Mount | |
| Straight | |
| G | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| Tin | |
| Steel | |
| Silver |
Make a secure connection for your applications' sound with the din connector 61GB6FX audio and video connector from Switchcraft. This RCP connector has 6 contacts that are plated with tin. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. Its 6 terminals use the solder lug termination method. This product is 29 mm long, 19 mm tall and 20.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
