Honeywell61CX11-D01Switch Limit
Switch Limit SPDT Side Rotary Screw Mount 0.5A 250VAC 250VDC 186.42VA Rotary Conduit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Side Rotary | |
| Rotary | |
| SPDT | |
| 0.5@125VDC | |
| 250 | |
| 186.42 | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 90° | |
| 1130 | |
| 101.6 | |
| 133.5 | |
| 101.6 |
Does your circuit require specific quantitative information? Honeywell's explosion proof 61CX11-D01 limit switch can provide that data using built in electro-mechanical connections. It has a SPDT configuration. This device has a maximum current rating of 0.5 A @ 125VDC. The 61CX11-D01 limit switch has a conduit termination style. This product is 101.6 mm long, 101.6 mm tall and 133.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
