TT Electronics / BI Technologies6187R50KL1.0ST | Precision Potentiometers
The 6180 series of precision potentiometers offer high accuracy and reliability, long life and overall better sensing capabilities
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 50K | |
| 10% | |
| 400 | |
| 1 | |
| Conductive Plastic | |
| -65 | |
| 125 | |
| -400 | |
| Lin | |
| Turret | |
| Top | |
| 6.34 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 5000000 | |
| 1 | |
| Clamshell | |
| 22.23 | |
| 36.4 | |
| 15.03 | |
| Panel Mount |
Apply this 6187R50KL1.0ST potentiometer from BI Technologies (TT Electronics) to infrequently adjust the resistance value for your circuit.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

