TT Electronics / BI Technologies6187R1KL1.0
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.4mm) Turret Panel Mount Clamshell
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 400 | |
| 1 | |
| Conductive Plastic | |
| -65 | |
| 125 | |
| -400 | |
| Lin | |
| Turret | |
| Top | |
| 6.34 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 5000000 | |
| 1 | |
| Clamshell | |
| 22.23 | |
| 36.4 | |
| 15.03 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

