Amphenol Communications Solutions61729-1010BLFConnector USB
USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 1500 | |
| Copper Alloy | |
| Bright Tin Over Nickel | |
| -55 | |
| 85 | |
| Tube | |
| 12.2 | |
| 16 | |
| 11 | |
| Through Hole |
Use the usb type b 61729-1010BLF audio and video connector from FCI for your design to run audio and video. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a receptacle type gender. Its pitch is 2.5 mm. It has a right angle body orientation. This connector has a single port. 61729-1010BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 12.2 mm long, 11 mm tall and 16 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

