25-50% Off
Amphenol Communications Solutions61729-0021BLFConnector USB
USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 1500 | |
| Copper Alloy | |
| Tin Over Nickel | |
| -55 | |
| 85 | |
| Tube | |
| 16 | |
| 11 | |
| Through Hole |
Create a connection with your sound and video using this usb type b 61729-0021BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.5 mm. 61729-0021BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 12.2 mm long, 11 mm tall and 16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

