SCHURTER6162.0005Connector Power
Conn Inlet PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inlet | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 70 | |
| Box | |
| 34.6 | |
| 26.7 | |
| 23 | |
| Panel Mount |
The inlets 6162.0005 power connector from Schurter is perfect for powering your circuit because it comes with the least amount of losses. This PL connector has 3 PL contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. 6162.0005 is housed in polyamide 6/6. Its 3 terminals use the solder lug termination method. This power connector has a minimum operating temperature of -25 °C and a maximum of 70 °C. This product is 34.6 mm long, 23 mm tall and 26.7 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

