SCHURTER6160.0003Connector Power
Conn Inlet PL 3 POS 6.85mm Solder RA Thru-Hole 3 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inlet | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| 6.85 | |
| Right Angle | |
| 2.5 | |
| 250VAC | |
| -25 | |
| 70 | |
| Box | |
| 26.6 | |
| 19 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

