TT Electronics / BI Technologies6127V1A90L.5Angular and Linear Position Sensors
Rotary Position Sensor 20V 10MCycles 3-Pin Clamshell
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rotary | |
| 10M | |
| 750Vrms | |
| 360° | |
| 360° | |
| 100@6ms | |
| 10@100Hz to 500Hz | |
| 2.825 | |
| 0.088° | |
| 6.35 | |
| 0.25 | |
| 20 | |
| -40 | |
| 125 | |
| Yes | |
| ±0.5 | |
| Clamshell | |
| Diameter | 22.23 mm |
| Package Height | 33.28 mm |
| PCB changed | 3 |
| 3 |
This 6127V1A90L.5 angular and linear position sensor from BI Technologies (TT electronics) is able to measure your devices' relative angular and linear changes. It has a 360° output. This device has a maximum of 20 V. This part has a resolution of 0.088°. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

