TT Electronics / BI Technologies6127V1A180L.5Angular and Linear Position Sensors
Non-Contacting Hall Effect Single Turn Position Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clamshell | |
| Diameter | 22.23 |
| Package Height | 33.28 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
