Ohmite610SJR00300E-TResistor Fixed Single-Surface Mount
Res Metal Plate 0.003 Ohm 5% 1W ±350ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3m | |
| 5% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -40 | |
| 155 | |
| ±350 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| 11.2 | |
| 3.2 | |
| 3.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

