| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 10m |
| Tolerance | 1% |
| Power Rating (W) | 1 |
| Technology | Metal Element |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 275 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 275 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Conformal Coated |
| Termination Style | Radial |
| Number of Terminals | 4 |
| Termination Forming | Not Formed |
| Package Shape | Cylindrical |
| Product Length (mm) | 28.96 |
| Product Depth (mm) | 7.1 |
| Lead Diameter (mm) | 1.02 |
| Mounting | Through Hole |