Amphenol Communications Solutions61083-123402LFConnector Headers and PCB Receptacles

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions

This fine pitch connector 61083-123402LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This PL connector's 120 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 0.8 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 61083-123402LF is housed in liquid crystal polymer. This product is 53.8 mm long, 6.7 mm tall and 6 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.

32,850 parts: Ships in 3 days

    Total$2,277.00Price for 450

    • (450)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32,850 parts
      • Price: $5.06

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.