Amphenol Communications Solutions61083-044402LFConnector Headers and PCB Receptacles

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions

Think of FCI's fine pitch connector 61083-044402LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 100 VAC. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 0.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 61083-044402LF is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 21.8 mm long, 7.7 mm tall and 6 mm deep.

11,400 parts: Ships in 2 days

    Total$456.18Price for 600

    • (600)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 11,400 parts
      • Price: $0.7603

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.