Amphenol Communications Solutions61082-102400LFConnector Headers and PCB Receptacles
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 100 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 45.8 | |
| 6.8 | |
| 7.7 | |
| Bergstak® | |
| Surface Mount |
Think of FCI's fine pitch connector 61082-102400LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 45.8 mm long, 7.7 mm tall and 6.8 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 61082-102400LF is housed in liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

