Amphenol Communications Solutions61082-061402LFConnector Headers and PCB Receptacles
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 60 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 0.85 | |
| 29.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this fine pitch connector 61082-061402LF header connector from FCI. This RCP connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 100 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 0.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 125 °C. 61082-061402LF is housed in liquid crystal polymer. It uses the solder termination method. This product is 29.8 mm long, 3.7 mm tall and 6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

