25-50% Off
Amphenol Communications Solutions61082-041400LFConnector Headers and PCB Receptacles
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 21.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this fine pitch connector 61082-041400LF connector from FCI. This RCP connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 125 °C. This product is 21.8 mm long, 3.7 mm tall and 6 mm deep. It uses the solder termination method. 61082-041400LF is housed in liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

