SCHURTER6100.4315Connector Power
Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Inlet | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| 10 | |
| 250VAC | |
| -25 | |
| 70 | |
| IP30 | |
| Bag | |
| 30 | |
| 28.5 | |
| 23 | |
| Panel Mount |
This inlets 6100.4315 power connector from Schurter is ideal for powering up your circuit. This PL connector has 3 PL contacts. This connector has a single port. It has a plug type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 10 A. 6100.4315 is housed in thermoplastic. This product is 30 mm long, 23 mm tall and 28.5 mm deep. Its 3 terminals use the faston termination method. This power connector has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

