Littelfuse60R185XMRPTC Resettable Fuses

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo

An automatically resetting fuse like this 60R185XMR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.

Import TariffMay apply to this part

1,977 parts: Ships in 2 days

    Total$1.36Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 977 parts
      • Price: $1.3633
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2547+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.7624

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.