Littelfuse60R050XUPTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.5 | |
| 1.17 | |
| 0.77 | |
| 4@2.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.9 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.9(Max) | |
| 3.1(Max) | |
| 0.26 | |
| 13.7(Max) | |
| Through Hole |
This 60R050XU PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

