Littelfuse60R040XPRPTC Resettable Fuses
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 0.4 | |
| 0.8 | |
| 0.55 | |
| 1.29 | |
| 0.56 | |
| 3.8@2A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 7.6 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.6(Max) | |
| 3.1(Max) | |
| 0.24 | |
| 13.5(Max) | |
| Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this 60R040XPR PTC resettable fuse from Littelfuse! This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

