TE Connectivity60DCB6FPower Line Filters
Power Line Filter RFI 50Hz/60Hz 60A 80VDC Terminal Block Bulkhead/Rack
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 60DCB6F | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 60 | |
| 80VDC | |
| 1 | |
| Bulkhead/Rack | |
| Terminal Block | |
| -10 | |
| 55 | |
| 220.73 | |
| 128.52 | |
| 37.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

